Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R125426000

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
$ 9.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125426000.

IHS

Datasheet53 pages9 years ago

Amar Radio Corporation

Farnell

Inventory History

3 month trend:
-6.12%

CAD Models

Download Radiall R125426000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

RadiallR124680123
Rf / Coaxial Connector, Sma Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes
Amphenol RF903-499J-51P2
connector, rf coaxial, smb pcb jack recept, 4-legs, post term w/board lock, 50 ohm
Amphenol RF034-5023
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 50 ohm
RF connectors / coaxial connectors; MOLEX; 73366-0061; 50 Ohm; Through Hole; Straight; Solder
Amphenol RF034-5022
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RadiallR141426000
RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Radiall R125426000 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
1 SMA Board-End 18GHz 50惟 Plugin Coaxial Connectors (RF) ROHS
Female Socket,Jack,Threaded 1 18GHz 50Ω golden welding welding mounting,SMD mount,Through hole mounting 6.31mm(Length)*6.31mm(height)
RF COAXIAL, SMA, STRAIGHT JACK, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Platin

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R125426000.