Amphenol RF 903-415J-51P

connector, rf coaxial, smb str pcb jack recept, 4 legs, 0.155 legs, blunt post term
$ 9.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 903-415J-51P.

Newark

Datasheet1 page13 years ago

Verical

element14

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-14.70%

Alternate Parts

Price @ 1000
$ 9.21
$ 4.427
$ 4.427
Stock
34,974
132,912
132,912
Authorized Distributors
6
6
6
Connector Type
Coaxial, Male Pin, Receptacle, SMB
Coaxial, Male Pin, SMB
Coaxial, Male Pin, SMB
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Frequency
4 GHz
4 GHz
4 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Brass
Brass
Brass
Dielectric Material
PTFE
PTFE
PTFE
Housing Color
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF142134
connector, rf coaxial, smb str plug for p.c.board, 4 legs, 0.038 terminal, 50 ohm
Amphenol RF903-499J-51P2
connector, rf coaxial, smb pcb jack recept, 4-legs, post term w/board lock, 50 ohm
Amphenol RF903-409J-53P
connector, rf coaxial, smb pcb jack recept, 4 legs, blunt post terminal, 50 ohm
RadiallR114426000
RADIALL - R114426000 - RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, Brass

Descriptions

Descriptions of Amphenol RF 903-415J-51P provided by its distributors.

connector, rf coaxial, smb str pcb jack recept, 4 legs, 0.155 legs, blunt post term
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
1 SMB Board-End 4GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
RF/COAXIAL, SMB JACK, STR, 50OHM, SOLDER; RF/COAXIAL, SMB JACK, STR, 50OHM, SOLDER; Connector Type:SMB Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:4GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 903-415J-51P.