TE Connectivity / AMP 5-102393-3

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
$ 5.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-102393-3.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-2.79%

CAD Models

Download TE Connectivity / AMP 5-102393-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.346
$ 4.193
Stock
8,635
14,755
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity102398-3
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity1-1658528-1
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
Amphenol Communications Solutions71600-210LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity102448-3
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity5-102448-3
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 5-102393-3 provided by its distributors.

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
10 Ampmodu Mt Assy Dr.100Cl Sn Rohs Compliant: Yes |Amp Te Connectivity 5-102393-3
CONNECTOR, AMPMODU, 10 MT ASSY DR.100CL SN
26-30 AWG 2.54mm 2 10pin 760nm IDC , 12.7mm*6.1mm
CONN RCPT 10P IDC 26-30AWG GOLD
Headers & Wire Housings HSG DUAL 10P 30-26
Connector Assembly, Receptacle, Wire-to-Board, 10 Position, 2.54 mm [.1 in] Centerline, Insulation Displacement (IDC), 2 Row, Black, Wire & Cable

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors