TE Connectivity / AMP 1-84981-8

Conn FFC Connector SKT 18 POS 1mm Solder RA SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-84981-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

TE Connectivity

ShanghaiCT

Burklin Elektronik

CAD Models

Download TE Connectivity / AMP 1-84981-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-84982-8
Conn FPC Connector SKT 18 POS 1mm Solder ST SMD T/R
TE Connectivity1-84982-6
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD T/R
TE Connectivity1-84981-4
Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Tape
TE Connectivity1-84982-5
Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD T/R
TE Connectivity2-84982-0
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD T/R
TE Connectivity2-84981-0
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-84981-8 provided by its distributors.

Conn FFC Connector SKT 18 POS 1mm Solder RA SMD T/R
Socket, 18 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84981-8
FPC CONN, RCPT, 18POS, 1ROW, 1MM;
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC (Flexible Printed Circuit) Connectors
FFC & FPC Connectors 18P 1.00MM R/A SMD
1MM FFC SMT H ASSY 18P EMBOSS; 1-84981-8
CONNECTOR, FFC / FPC, 1.0MM, 18WAY; Series:-; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:18; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Top; Connector Type:FFC / FPC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors