Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-84981-4

FFC/FPC Connector, 14-Pin, 1mm Pitch, Beige, 3mm Width, 1A, Tin Plated, Bottom Mount, SMD
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-84981-4.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
+934%

CAD Models

Download TE Connectivity 1-84981-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-84981-0
10 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount"
TE Connectivity1-84982-0
Conn FPC Connector SKT 10 POS 2mm Solder ST SMD T/R
TE Connectivity1-84982-6
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD T/R
TE Connectivity1-84982-5
Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD T/R
TE Connectivity1-84982-1
Conn FFC/FPC Connector SKT 11 POS 1mm Solder ST SMD T/R
SMD Connector 15-Pin FFC/FPC 1mm Pitch 2.7mm Width 1A Bi/Sn Bottom Mount 7.6mm H

Descriptions

Descriptions of TE Connectivity 1-84981-4 provided by its distributors.

FFC/FPC Connector, 14-Pin, 1mm Pitch, Beige, 3mm Width, 1A, Tin Plated, Bottom Mount, SMD
Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Tape
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FFC / FPC, 1.0MM, 14WAY; Pitch Spacing: 1mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: FPC Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contact Pla
1MM FFC SMT H ASSY 14P EMBOSS Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Non ZIF PCB Mount Orientation: Right Angle Contact Mating Location: Top 0.039" 1 mm Non ZIF Right Angle | Fpc Connector | Part Number: 1-84981-4 | Internal Number: 1-84981-4 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-84981-4.