TE Connectivity / AMP 1-641208-1

Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-641208-1.

Sager Electronics

Datasheet1 page7 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-641208-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.615
Stock
71
5,179
Authorized Distributors
2
6
Gender
Male
Male
Pitch
3.9624 mm
3.96 mm
Number of Positions
11
11
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-640385-1
Conn Unshrouded Header HDR 11 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity / AMP1-640389-1
Conn Wire to Board HDR 11 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity / AMP1-640387-1
Conn Wire to Board HDR 11Power POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity / AMP1-1318300-1
Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, Plug
TE Connectivity640388-9
Conn Wire to Board HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-640445-4
Connector, MTA-156; Male; 14; Copper Alloy; 7; 600; 0.156 in.; Polyester; White

Descriptions

Descriptions of TE Connectivity / AMP 1-641208-1 provided by its distributors.

Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole
Headers & Wire Housings 11P MTA156 HDR ASSY FL ST 30AU
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
WIRE-BOARD CONN, HEADER, 11POS, 3.96MM
MTA CST-100 II MT-6 and SL Connectors and Headers

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors