TE Connectivity 640388-9

MTA-156 Series, 3.96MM Pitch 9 Way 1 Row Straight Pcb Header, Solder Term, 7A
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640388-9.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+37.16%

CAD Models

Download TE Connectivity 640388-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity640383-9
Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity644752-9
Conn Partial Shrouded Header 9 POS 3.96mm Solder ST Through Hole
TE Connectivity640384-9
Header Solder pad 9pin Polyester 7A tin Through hole mounting 35.66mm(Length)*6.35mm(height)
TE Connectivity / AMP640384-8
Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 9 Circuits, Tin (Sn) Plating
TE Connectivity / AMP640385-7
Conn Unshrouded Header PIN 7Power POS 3.96mm Solder RA Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 640388-9 provided by its distributors.

MTA-156 SERIES,3.96MM PITCH 9 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,7A
TE Connectivity 3.96mmpitch9pSingle row pin header Wire-to-board connector, MTA-156series, Straight, Through hole mounting
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:9Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mta-156 Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 640388-9.
09P MTA156 HDR ASSY RN STR F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640388-9 | Internal Number: 640388-9 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640388-9.