What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-640445-4

Connector, MTA-156; Male; 14; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640445-4.

TE Connectivity

Datasheet66 pages5 years ago
Technical Drawing1 page13 years ago

JRH Electronics

Future Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-11.99%

CAD Models

Download TE Connectivity 1-640445-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-640384-0
Header Solder pad 10pin Polyester 7A tin Through hole mounting 39.62mm(Length)*6.35mm(height)
TE Connectivity / AMP1-640383-7
Conn Unshrouded Header HDR 17 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP641876-3
Conn Wire to Board HDR 11Signal/1Cavity POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity1-640384-2
Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Package
Conn Unshrouded Header HDR 14 POS 3.96mm Solder ST Thru-Hole Bulk
TE Connectivity1-1318300-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-640445-4 provided by its distributors.

Connector, MTA-156; Male; 14; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mta-156 Series; Connector Shroud:Partially Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-640445-4.
14P MTA156 HDR ASSY FL/STR SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-640445-4 | Internal Number: 1-640445-4 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640445-4.