TE Connectivity / AMP 1-640600-0

Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-640600-0.

IHS

Technical Drawing1 page11 years ago

TE Connectivity

Sager Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-1.86%

Alternate Parts

Price @ 1000
$ 0.732
$ 0.732
Stock
1,252
4,137
4,137
Authorized Distributors
3
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
10
10
10
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-643818-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
TE Connectivity1-643818-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-643819-0
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Idc Terminal, Locking, Red
TE Connectivity4-640431-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity / AMP4-644466-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
TE Connectivity / AMP4-644462-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 1-640600-0 provided by its distributors.

Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
Headers & Wire Housings FEED THRU WO TAB 10P L.R. yellow 20 AWG
WIRE-BOARD CONNECTOR RECEPTACLE 10POS, 3.96MM
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
10P MTA156 CONN ASSY 20AWG YEL, 1-640600-0
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 10P IDC 20AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors