What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-640431-0

Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640431-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page19 years ago

JRH Electronics

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-3.51%

CAD Models

Download TE Connectivity 4-640431-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-643819-0
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Idc Terminal, Locking, Red
TE Connectivity4-644465-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle
TE Connectivity3-640427-8
MTA-156 CONNECTOR TIN, 08P MTA156 CONN ASSY 20AWG YEL | TE Connectivity 3-640427-8
TE Connectivity3-640428-7
MTA-156 CONNECTOR TIN, 07P MTA156 CONN ASSY 22AWG RED | TE Connectivity 3-640428-7
TE Connectivity3-640429-8
Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643818-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 4-640431-0 provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
18 AWG Receptacle 3.96mm 1 10pin 2.03μm tin orange IDC wire mounting,free hanging,Through hole mounting 39.62mm(Length)*18.42mm(height)
Wire-Board Connector Receptacle 10 Position, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:10Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Te Connectivity Amp 4-640431-0
10P MTA156 CONN ASSY 18AWG ORA Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: Without Termination Method to Wire & Cable: Insulation Displacement (IDC) Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 4-640431-0 | Internal Number: 4-640431-0 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty