TE Connectivity 4-643818-0

Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-643818-0.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago
Datasheet6 pages15 years ago
Datasheet10 pages15 years ago
Datasheet6 pages29 years ago

IHS

Master Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-1.33%

CAD Models

Download TE Connectivity 4-643818-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP4-640602-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity / AMP4-644466-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
TE Connectivity4-640600-0
CIRCULAR CONNECTOR, 10P MTA156 CONN ASSY 20AWG LF MTA156 SERIES
TE Connectivity / AMP4-640432-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP4-640433-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640600-8
CIRCULAR CONNECTOR, 08P MTA156 CONN ASSY 20AWG LF MTA156 SERIES

Descriptions

Descriptions of TE Connectivity 4-643818-0 provided by its distributors.

Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
20 AWG Locking Ramp,Receptacle 3.96mm 1 10pin 2.03μm tin yellow IDC wire mounting,free hanging,Through hole mounting 39.62mm(Length)*9.02mm(height)
10P MTA156 CONN ASSY 20AWG YEL Number of Positions: 10 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab 10 Receptacle Connector Assembly With | TE Connectivity |
Wire-Board Connector Receptacle 10 Position, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:10Contacts; Connector Mounting:Cable Mount; Body Material:Nylon Rohs Compliant: Yes |Te Connectivity Amp 4-643818-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty