TE Connectivity / AMP 1-499786-2

Conn Ejector Header HDR 64 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 7.998
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-499786-2.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Burklin Elektronik

CAD Models

Download TE Connectivity / AMP 1-499786-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.998
$ 9.692
Stock
1
1,579
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-08-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-03
LTD Date2026-02-03

Related Parts

TE Connectivity1-5499141-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-5499922-2
64pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 380nm 100.584mm*13.94mm
TE Connectivity1-102160-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity / AMP1-5102159-2
Conn Ejector Header HDR 64 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity / AMP1-102159-2
064 Univ Hdr Ra 4S 15Dp Std Rohs Compliant: No |Amp Te Connectivity 1-102159-2
TE Connectivity1-5499345-0
Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 1-499786-2 provided by its distributors.

Conn Ejector Header HDR 64 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
Ribbon Cable Connectors, Board-to-Board, 64 Position, 2.54 mm [.1 in] Centerline, Right Angle, Through Hole - Solder, AMP-LATCH Universal Headers
CONNECTOR, HEADER, 64POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 64Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat
064 UNIV HDR RA 4S 15DP STD L1 Connector System:Board-to-Board;Number of Positions:64;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;PCB Mount Retention:Without Board-to-Board 64 2.54 mm .1" | Ribbon Cable Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-499786-2 .