TE Connectivity 1-5499345-0

Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 8.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5499345-0.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.58%

CAD Models

Download TE Connectivity 1-5499345-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.745
$ 8.425
Stock
657
3,350
Authorized Distributors
5
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2026-02-03
LTD Date2026-02-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity1-5499141-0
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-499786-0
050 UNIV HDR RA 4S 15DP STD L1, Ribbon Cable Connectors | TE Connectivity 1-499786-0
TE Connectivity1-5102159-0
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-5499160-0
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin Header, 50 Contacts, 2 Rows, 2.54mm, Tin, 3A, Right Angle, Unshrouded, Brass, Wire-to-Board
TE Connectivity5-1634689-0
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-5499345-0 provided by its distributors.

Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
A/L UNIV HDR 50P RA SHT LAT Ribbon Cable Connector | Part Number: 1-5499345-0 | Internal Number: 1-5499345-0 | TE Connectivity | AMP-LATCH
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
WIRE-BOARD CONNECTOR, HEADER, 50 POSITION, 2.54MM; Product Range:TE - AMP-LATCH Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty