
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 1-5102159-2 | 161 | 240 | 1d | ||||||||
| Heilind Asia | 1-5102159-2 | 0 | 13h | |||||||||
| Heilind Americas | 1-5102159-2 | 0 | 20h | |||||||||
| Interstate Connecting Components | 1-5102159-2 | 0 | 19h | |||||||||
| TTI | 1-5102159-2 | 0 | 240 | Tray | 1h |
Download TE Connectivity / AMP 1-5102159-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1-5102159-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: