TE Connectivity / AMP 1-331414-1

Terminal, solis R 8Hd 5/16 |Te Connectivity Amp 1-331414-1
$ 1.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-331414-1.

Official Datasheet15 years ago

Inventory History

3 month trend:
-1.67%

CAD Models

Download TE Connectivity / AMP 1-331414-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-12R-T
TERMINAL, RING TONGUE, 1/2", 8AWG; Stud; Stud Size - Metric:M12; Imperial:1/2"; Wire AWG
PanduitP8-56R-T
Ring terminal large wire 8 AWG 5/16 stud size non-insulated bulk package.
TE Connectivity322727
Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity35277
Ring Tongue Terminal 8AWG Copper 15.08mm Tin Loose
TE Connectivity184064-1
Terminal, solis R 8 10Mm Rohs Compliant: Yes |Te Connectivity Amp 184064-1

Descriptions

Descriptions of TE Connectivity / AMP 1-331414-1 provided by its distributors.

Terminal, solis R 8Hd 5/16 |Te Connectivity Amp 1-331414-1
Ring Tongue Terminal 8AWG 32.33mm 14.91mm Tin Loose Piece
TERMINAL, INAL, SOLIS R 8HD 5/16
Ring and Spade Tongue Terminals
CONN RING CIRC 8AWG #5/16 CRIMP
TERM,SOLIS, R, HD, 8, 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 8.36 mm² Wire Size: 13100 – 20800 CMA Stud Size: 5/16 M8 Closed Ring Tongue Terminal 8 AWG 8.36 mm² 13100 – 20800 CMA | Ring Terminals & Spade Lug | Part Number: 1-331414-1 | Internal Number: 1-331414-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors