TE Connectivity 322727

Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322727.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet60 pages22 years ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-5.44%

CAD Models

Download TE Connectivity 322727 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-56R-T
Ring terminal large wire 8 AWG 5/16 stud size non-insulated bulk package.
PanduitP8-56R-Q
Ring Terminal, 5/16 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity8-33460-2
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece
TE Connectivity35277
Ring Tongue Terminal 8AWG Copper 15.08mm Tin Loose
TE Connectivity323167
Ring Tongue Terminal 8AWG 27.28mm 14.27mm Nickel Loose Piece

Descriptions

Descriptions of TE Connectivity 322727 provided by its distributors.

Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity round terminal Bare terminal, Budgetseries, M6 (1/4)bolt, 6.73mmInner ring diameter, Maximum wire gauge10.5mm²
TERMINAL, RING TONGUE, 1/4", 8AWG; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 8AWG; Conductor Area CSA: 10.54mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulator Material: Uninsulated
TERMINAL,SOLIS FLAG R 8 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 6.64 – 10.54 mm² Wire Size: 13100 – 20800 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 8 AWG 6.64 – 10.54 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 322727 | Internal Number: 322727 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322727.