TE Connectivity / AMP 1-2213766-1

Pushbutton Sw Av19 Spm 3A Power Led Yellow 24V |Alcoswitch Te Connectivity AV1910P524Q04
$ 13.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2213766-1.

IHS

Datasheet4 pages2 years ago

element14 APAC

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-2213766-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Snap Acting/Limit Switch, Spst, Momentary-Tactile, 0.05A, 24Vdc, 0.3Mm, Solder Terminal, Hinged
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
E-SwitchRP3508BLYEL
Pushbutton Switches SPST ILLUM PNL MT
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K Components8632ZQD2
Switch, MicroMINI, Pushbutton, SPST, OFF-MOM, PC Terminal

Descriptions

Descriptions of TE Connectivity / AMP 1-2213766-1 provided by its distributors.

Pushbutton Sw Av19 Spm 3A Power Led Yellow 24V |Alcoswitch Te Connectivity AV1910P524Q04
Switch Push Button OFF (ON) SPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug
SWITCH PUSHBUTTON SPDT 3A 250V
SPST, 5A, Wire Terminal, Panel Mount
On-Mom SPDT -19.20(Dia) 250V SPDT
VANDAL RESISTANT SW, SPST, 3A, 250VAC
STANDARD ANTI VANDAL SWITCHES;
AV19 SPM 5A POWER LED YELLOW 24V Configuration (Pole-Throw): Single Pole - Single Throw Product Type: Vandal Resistant Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Single Pole - Single Throw Vandal Resistant Flush | Pushbtton Switch | Part Number: AV1910P524Q04 | Internal Number: 1-2213766-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1910P524Q04