Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623793-8

Fixed Resistor, Metal Oxide Film, 5W, 2200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623793-8.

Newark

Datasheet3 pages15 years ago
Datasheet6 pages12 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.29%

CAD Models

Download TE Connectivity / AMP 1623793-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1-2176083-5
2.2 kOhms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse With
TE Connectivity1-2176079-5
Fixed Resistor, Wire Wound, 3W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1624245-7
Fixed Resistor, Metal Oxide Film, 2W, 2200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT2K20
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12JB2K20
Fixed Resistor, Carbon Composition, 0.5W, 2200ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityRR02J2K2TB
Fixed Resistor, Metal Film, 2W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1624245-7
Fixed Resistor, Metal Oxide Film, 2W, 2200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879350-7
Fixed Resistor, Metal Film, 1W, 2200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 2.2kOhm ±100ppm/C
Res Metal Film 2.2K Ohm 5% 0.33W(1/3W) ±100ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-25JR-52-2K2
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 2.2kOhm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity / AMP 1623793-8 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 2200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole SQP5 2K2 5% MTL FLM
2.2KΩ ±5% 5W ±300ppm/℃ Plugins Through hole mounting 22mm*9mm*22mm
Sqp5 2K2 5% Mtl Flm; |Cgs Te Connectivity SQPR52K2J
SQP5 2K2 5% MTL FLM Resistance Value: 2.2K Ω Element Type: Metal Oxide Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Horizontal Mount | 2.2K Ω Metal Oxide Power Resistor | Part Number: SQPR52K2J | Internal Number: 1623793-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPR52K2J