Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2176079-5

Fixed Resistor, Wire Wound, 3W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176079-5.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+17.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-2176079-5
Fixed Resistor, Wire Wound, 3W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176083-5
2.2 kOhms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse With
TE Connectivity / AMP1623793-8
Fixed Resistor, Metal Oxide Film, 5W, 2200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF200JB-73-2K2
Fixed Resistor, Metal Oxide Film, 2W, 2200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-2K2
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 2.2kOhm -350/ +500ppm/C
Stackpole ElectronicsHDM14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-2176079-5 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP SERIES AXIAL FIXED RESISTOR 2.2KOHMS +/-5% 3W +/-300PPM/DEGC
RES, 2K2, 5%, 3W, AXIAL, WIREWOUND; Resistance: 2.2kohm; Product Range: EP Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Tem
EP 3W 2K2 5% Resistance Value: 2.2K Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 2.2K Ω Ceramic Composition Power Resistor | Part Number: EP3W2K2J | Internal Number: 1-2176079-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3W2K2J
  • EP3W2K2J.