TE Connectivity / AMP 1-2176078-1

Fixed Resistor, Wire Wound, 1W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176078-1.

Newark

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-22.46%

CAD Models

Download TE Connectivity / AMP 1-2176078-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1-2176081-1
470 Ohms 5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withst
TE ConnectivityRR02J470RTB
Fixed Resistor, Metal Film, 2W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623793-1
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT470R
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT470R
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176081-1
470 Ohms 5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withst
TE Connectivity / AMP1-2176078-1
Fixed Resistor, Wire Wound, 1W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsHDM14JT470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JR-52-470R
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 470Ohm -350/ +500ppm/C
Yageo GroupKNP1WSJR-52-470R
Fixed Resistor, Wire Wound, 1W, 470ohm, 21.68V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-2176078-1 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
470 Ohms 5% 1W Through Hole Resistor Axial Flame Retardant Coating
EP SERIES AXIAL FIXED RESISTOR 470OHMS +/-5% 1W +/-300PPM/DEGC
Res Anti-Surge Wirewound 470 Ohm ±5% 1W ±300ppm/°C Conformal Ammo Pack
Avnet Japan
Through Hole Wirewound Resistor, Ep Series, 470 Ohm, 1 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity Neohm EP1W470RJ
470 Ω, Wire Wound / Ceramic Composition, Power Resistor Resistor, 5 %, 12 x 5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm EP
EP 1W 470R 5% Resistance Value: 470 Ω Element Type: Wire Wound Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 470 Ω Wire Wound Power Resistor | Part Number: EP1W470RJ | Internal Number: 1-2176078-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1W470RJ