| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-KNP1WSJR-52-470RCT-ND | 1,825 | 1 | Cut Tape | ||||||||
| Avnet | KNP1WSJR-52-470R | 0 | 5K | 2d | ||||||||
| Mouser | 603-KNP1WSJR-52-470R | 12,302 | 1 | Tape & Reel | ||||||||
| UnikeyIC | KNP1WSJR-52-470R | 14,325 | 2500 | Tape & Reel | 1h | |||||||
| Bettlink | KNP1WSJR-52-470R | 14,000 | 17h |
Download datasheets and manufacturer documentation for Yageo Group KNP1WSJR-52-470R.
Download Yageo Group KNP1WSJR-52-470R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group KNP1WSJR-52-470R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group KNP1WSJR-52-470R.