TE Connectivity / AMP 1-1623793-1

Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623793-1.

Newark

Datasheet3 pages14 years ago
Datasheet16 pages18 years ago

Farnell

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1623793-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2176083-1
Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176078-1
Fixed Resistor, Wire Wound, 1W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176081-1
470 Ohms 5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withst
Stackpole ElectronicsCFM12JT470R
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT470R
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JA470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879350-1
Fixed Resistor, Metal Film, 1W, 470ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR02J470RTB
Fixed Resistor, Metal Film, 2W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J470RTB
Fixed Resistor, Metal Film, 3W, 470ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 430ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR;METAL FILM;RES 470 OHMS;PWR-RTG 0.33 W;TOL 5%;AXIAL;TAPE & REEL

Descriptions

Descriptions of TE Connectivity / AMP 1-1623793-1 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Oxide 470 Ohm 5% 5W ±300ppm/°C Ceramic AXL Thru-Hole
Avnet Japan
Wirewound Resistors - Through Hole SQP5 470R 5% MTL FLM
Res, 470R, 5%, 5W, Axial, Metal Film; Resistance:470Ohm; Product Range:Sq Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Metal Film; Temperature Rohs Compliant: Yes |Cgs Te Connectivity SQPR5470RJ
SQP5 470R 5% MTL FLM Resistance Value: 470 Ω Element Type: Metal Oxide Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Horizontal Mount | 470 Ω Metal Oxide Power Resistor | Part Number: SQPR5470RJ | Internal Number: 1-1623793-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPR5470RJ