TE Connectivity / AMP 1-2176057-4

Res High Power Current Sense Thick Film 2512 0.036 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176057-4.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.68%

CAD Models

Download TE Connectivity / AMP 1-2176057-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 2512 0.039 Ohm 1% 1W ±1200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 0.033 Ohm 1% 1W ±1200ppm/C Pad SMD Automotive T/R
RCWE Series 2512 33 mOhm ±1 % 2 W ±200 ppm/°C Surface Mount Thick Film Resistor
TE ConnectivityTLM3ADR036FTE
Res Current Sense Metal Foil 2512 0.036 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Film, 1W, 0.033ohm, 0.1816V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
TE ConnectivityTLM3ADR033FTE
SMD Current Sense Resistors, TLM Series, 0.033 ohm, 1 W, 1%, 2512 [6432 Metric]
TE Connectivity / AMP1-2176055-4
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.036ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP1-2176055-4
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.036ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP1-2176057-4
Res High Power Current Sense Thick Film 2512 0.036 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
PanasonicERJ-L14KF39MU
Res Thick Film 1210 0.039 Ohm 1% 0.33W ±300ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-L14KF33MU
Res Thick Film 1210 0.033 Ohm 1% 0.33W ±300ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJB3CFR033V
Res Thick Film 0805 0.033 Ohm 1% 0.33W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-2176057-4 provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.036 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.036ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512
SMD Resistor 2512 36MΩ ±1% 2W ±400ppm/℃
Current Sense Resistors - SMD RLP73M 3A R036 1% 1K RL
RLP73M 3A R036 1% 1K RL Resistance Value: .036 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.036 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73M3AR036FTDF | Internal Number: 1-2176057-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M3AR036FTDF