Panasonic ERJ-L14KF33MU

Res Thick Film 1210 0.033 Ohm 1% 0.33W ±300ppm/°C Molded SMD Embossed Carrier T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-L14KF33MU.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.36%

CAD Models

Download Panasonic ERJ-L14KF33MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-L14KJ33MU
Res Thick Film 1210 0.033 Ohm 5% 0.33W ±300ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 0.033 Ohm 1% 0.5W(1/2W) ±1000ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 0.033 Ohm 5% 0.5W(1/2W) ±1000ppm/C Epoxy Pad SMD Automotive T/R
Yageo GroupRL1210FR-070R03L
Res Thick Film 1210 0.03 Ohm 1% 0.5W(1/2W) ±1000ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-L14KF33MU provided by its distributors.

Res Thick Film 1210 0.033 Ohm 1% 0.33W ±300ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 1210 33 mOhm 0.33 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.033ohm, 0.1044V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.333W 1/3W 33mOhm ±300ppm/C
Current Sense Resistors - SMD 1210 0.033ohm 1% Curr Sense AEC-Q200
RESISTOR;THICK FILM;RES 0.033 OHMS;PWR-RTG 0.33 W;TOL 1%;SMT;1210
Panasonic ERJL14KF33MU - Current Sensing Chip Resistors
Thick Film Resistor, 0.033 Ohm, 330Mw, 1%; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:0.033Ohm; Potencia Nominal:330Mw; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:1210 [3225 Metric]; Núm. De Contactos:2 |Panasonic ERJL14KF33MU
CURRENT SENSE RES, 0R033, 1%, 330 MW; Resistance: 0.033ohm; Product Range: -; Resistor Case Style: 1210 [3225 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeffic
Resistor Type = Thick Film / Resistance mOhm = 33 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 330 / Body Length mm = 3.2 / Temperature Coefficient = ±300 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1210

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-L14KF33MU.
  • ERJL14KF33MU