TE Connectivity / AMP 1-2176055-3

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.033ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176055-3.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-2176055-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

1206 .03 Ohms 1% Thick Film Surface Mount Chip Resistor, Wraparound
PanasonicERJ8CWFR033V
Res Thick Film 1206 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±1% 33mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-8BWFR033V
Res Thick Film 1206 0.033 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-B2CFR033V
Res Thick Film 1206 0.033 Ohm 1% 0.75W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 0.033 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R
PanasonicERJB3CFR033V
Res Thick Film 0805 0.033 Ohm 1% 0.33W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1210 0.033 Ohm 1% 0.5W(1/2W) ±1000ppm/C Pad SMD Automotive T/R
PanasonicERJ6BWFR033V
Res Thick Film 0805 0.033 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.033 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
PanasonicERJ-MP3KF33MU
Res Metal Plate 2010 0.033 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176156-6
Res Metal Foil 1206 0.033 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-2176055-3 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.033ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD RLP73M 2B R033 1% 1K RL
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 1206, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .033 Ω, CGS RLP73
RLP73M 2B R033 1% 1K RL Resistance Value: .033 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.033 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73M2BR033FTDF | Internal Number: 1-2176055-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M2BR033FTDF