Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-8BWFR033V

Res Thick Film 1206 0.033 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BWFR033V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Future Electronics

Newark

Inventory History

3 month trend:
+54.70%

CAD Models

Download Panasonic ERJ-8BWFR033V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ8CWFR033V
Res Thick Film 1206 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-B2CFR033V
Res Thick Film 1206 0.033 Ohm 1% 0.75W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8CWFR030V
Res Thick Film 1206 0.03 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Strip 1206 0.033 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 1206 30m Ohm 1% 1W ±75ppm/°C Molded SMD Embossed Plastic T/R

Descriptions

Descriptions of Panasonic ERJ-8BWFR033V provided by its distributors.

Res Thick Film 1206 0.033 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 1W, 0.033ohm, 0.1817V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 1206
ERJ Series 1206 33 mOhm 1 W ±1 % ±150 ppm/°C SMT Thick Film Chip Resistor
THICK FILM LOW OHMIC SMNT RESISTOR 1206 CASE 33MOHM +/-1% 1W +/-150PPM/C
Current Sense Resistors - SMD 1206 0.033ohm 1% Curr Sense AEC-Q200
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 1W 33mOhm ±150ppm/C
33mΩ ±1% 1W 0ppm/℃~150ppm/℃ 1206 SMD mount 3.2mm*1.6mm*750μm
Resistor, 0R033, 1%, THICK FILM, 1206;
Panasonic ERJ8BWFR033V - Current Sensing Chip Resistors
RESISTOR, 1206, 0R033, 1%, 0.5W; Power Rating:0.5W; Resistance:0.033ohm; Tolerance, Resistance:± 1%; Series:ERJ8B; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Thick Film; Temperature Coefficient:± 150ppm/°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8BWFR033V.
  • ERJ8BWFR033V
  • ERJ8BWFR033V.