TE Connectivity / AMP 1-1986723-4

Conn Terminal Block F 14 POS 3.5mm ST Cable Mount 11A/Contact
$ 22.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1986723-4.

IHS

Datasheet4 pages1 year ago

Farnell

Sager Electronics

X-ON

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1840489
Terminal Block Connector; Plug; Screw; 14; 3.5 mm; 28-16 AWG; 8 A; 300 V; PA; M2
TE Connectivity1-1986693-4
Conn Terminal Block F 14 POS 3.81mm ST Cable Mount 11A/Contact
Phoenix Contact1863275
Terminal Block; Plug; 8 A; 300 V; 3.5 mm; 30 to 14 AWG; 14; Screw; 2.5 kV; PA
Phoenix Contact1862975
PCB,MCVW1,5/14-ST-3,5,Conn Terminal Block F 14 POS 3.5mm Screw ST Cable Mount 8A
TE Connectivity1-1986725-4
Conn Terminal Block F 14 POS 3.5mm ST Cable Mount 11A/Contact
TE Connectivity / AMP1-1986371-4
Conn Terminal Block F 14 POS 3.5mm Screw ST Cable Mount 11A/Contact
Phoenix Contact1984138
Conn Terminal Block F 14 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A Cardboard

Descriptions

Descriptions of TE Connectivity / AMP 1-1986723-4 provided by its distributors.

Conn Terminal Block F 14 POS 3.5mm ST Cable Mount 11A/Contact
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s)
Pluggable Terminal Blocks 3.5MM R/HAND 14 POS STR SPRNG PLG W/FLNG
TERM BLOCK PLUG 14POS STR 3.5MM
PCB Terminal Blocks, Plug, Wire-to-Board, 14 Position, .138 in [3.5 mm] Centerline, 1 Row, Top Wire Entry Angle, 30 – 14 AWG Wire Size
STR PLUG SPRING TYPE RH 14P, 3.50mm
Terminal Block, Plug, 14Pos, 30-14Awg; Product Range:-; No. Of Contacts:14Contacts; Pitch Spacing:3.5Mm; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable Mount; Wire Size Awg Max:14Awg; Wire Size Awg Min:30Awg Rohs Compliant: Yes |Te Connectivity 1-1986723-4

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1986723-4 .