Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1862975

Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 14; Screw; 2.5 kV; 160 V; Polyamide
$ 14.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1862975.

IHS

Datasheet15 pages3 years ago

Phoenix Contact

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-33.33%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1840489
Terminal Block Connector; Plug; Screw; 14; 3.5 mm; 28-16 AWG; 8 A; 300 V; PA; M2
Phoenix Contact1863275
Terminal Block; Plug; 8 A; 300 V; 3.5 mm; 30 to 14 AWG; 14; Screw; 2.5 kV; PA
Phoenix Contact1966211
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block F 14 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1862975 provided by its distributors.

Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 14; Screw; 2.5 kV; 160 V; Polyamide
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 14 Pos 3.5mm pitch P lug 28-16 AWG Screw
Phoenix,PCBplug connector,MCVW1,5/14-ST-3,5,Conn Terminal Block F 14 POS 3.5mm Screw ST Cable Mount 8A
PCB PLUG SCREW 3.5MM 16AWG 160V 8A 14 POSITION COMBICON MCVW SERIES
Phoenix Contact Printconnectoren MCVW 1,5/14-ST-3,5 - 1862975
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: MCVW 1,5/..-ST, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG