Phoenix Contact 1984138

Conn Terminal Block F 14 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A Cardboard
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984138.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.02%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1984099
Conn Terminal Block F 10 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A
Phoenix Contact1984112
PCB Terminal Block [Phoenix Contact] PT 1,5/12-PVH-3,5 PCB Terminal Block 4017918946111
Conn PC Terminal Block F 13 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Phoenix Contact1984109
Conn Terminal Block F 11 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A
TE Connectivity1-284506-0
Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 11A/Contact
TE Connectivity1-284510-0
Conn Terminal Block F 10 POS 3.5mm Screw RA Panel Mount 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1984138 provided by its distributors.

Conn Terminal Block F 14 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A Cardboard
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 14 Pos 3.5mm pitch P lug 26-14 AWG Screw
Terminal Block PLUG 14POS 3.5MM
Phoenix Contact Printconnectoren PT 1,5/14-PVH-3,5 - 1984138
PCB PLUG SCREW 3.5MM 16AWG 200V 8A 14 POSITION COMBICON PT SERIES
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Sn, contact connection type: Socket, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: PT 1,5/..-PVH, pitch: 3.5 mm, connection method: Screw connection with wire protector, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG