TE Connectivity 1-1986693-4

Conn Terminal Block F 14 POS 3.81mm ST Cable Mount 11A/Contact
$ 17.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1986693-4.

TE Connectivity

Datasheet245 pages3 years ago

Farnell

IHS

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
+2.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1840489
Terminal Block Connector; Plug; Screw; 14; 3.5 mm; 28-16 AWG; 8 A; 300 V; PA; M2
Phoenix Contact1984138
Conn Terminal Block F 14 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A Cardboard
TE Connectivity / AMP1-1986371-4
Conn Terminal Block F 14 POS 3.5mm Screw ST Cable Mount 11A/Contact
TE Connectivity1-1986692-4
Conn Terminal Block F 14 POS 3.5mm ST Cable Mount 11A/Contact Box
TE Connectivity1-1986370-4
Conn Terminal Block F 14 POS 3.5mm Screw ST Cable Mount 11A/Contact
Phoenix Contact1863275
Terminal Block; Plug; 8 A; 300 V; 3.5 mm; 30 to 14 AWG; 14; Screw; 2.5 kV; PA

Descriptions

Descriptions of TE Connectivity 1-1986693-4 provided by its distributors.

Conn Terminal Block F 14 POS 3.81mm ST Cable Mount 11A/Contact
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s)
Pluggable Terminal Blocks 3.5MM L/HAND 14 POS STR SPRING PLG
STR PLUG SPRING TYPE LH 14P, 3.50mm
TERM BLOCK PLUG 14POS STR 3.5MM
F-CONN SIDE-LEFT 14P, 3.50 PCB
STR PLUG SPRING TYPE LH 14P, 3.50MM; Pitch Spacing:3.5mm; No. of Positions:14Ways; Conductor Area CSA:2mm²; Wire Connection Method:Push In; Rated Current:11A; Rated Voltage:300V; Product Range:-; SVHC:No SVHC (27-Jun-201
STR PLUG SPRING TYPE LH 14P, 3.50mm Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm Number of Rows: 1 Plug Wire-to-Board .138" 3.5 mm | PCB Terminal Block | Part Number: 1-1986693-4 | Internal Number: 1-1986693-4 | .138" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1986693-4 .