
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | 1-1969592-0 | 12,832 | 650 | 19h | ||||||||
| Interstate Connecting Components | 1-1969592-0 | 0 | 1d | |||||||||
| Heilind Asia | 1-1969592-0 | 0 | 20h | |||||||||
| Heilind Americas | 1-1969592-0 | 0 | 2h | |||||||||
| Sager Electronics | 1-1969592-0 | 0 | 15600 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1969592-0.
Download TE Connectivity / AMP 1-1969592-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1-1969592-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1969592-0.