Molex 51353-1000

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 10 Circuits, White
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51353-1000.

Upverter

Datasheet1 page4 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-12.82%

CAD Models

Download Molex 51353-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Header Connector, Cable Mount, Plug, 8 Contacts, Skt, 0.079 Pitch, Crimp Terminal, Locking
Connector Housing, 10 Contacts, 1 Row, 2 mm, Right Angle, 35023 Series, Nylon, Natural
2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Locking Ramp, Lead-Free
TE Connectivity1-1969442-0
Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount Natural Bag
TE Connectivity1-2110992-0
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity173977-7
Conn IDC Connector RCP 7 POS 2mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of Molex 51353-1000 provided by its distributors.

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 10 Circuits, White
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 2 mm, 51353 Series, Nylon, MicroClasp, White
CONN RECT/PCB RECPT 2.00MM PITCH W2B 10 CIR. 2-ROW MICROCLASP SER.
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle
Conn Housing F 10 POS 2mm Crimp ST Cable Mount Bag
Molex Connector housing, 10road, 2mmPitch, 2line
2mm 2x5P 5 2 5mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
2.0 WTB DUAL CONN DIP REC HSG 10CKT
WIRE-BOARD CONNECTOR, RECEPTACLE, 10 POSITION, 2MM
Headers & Wire Housings 2.00MM REC 02X05P P/LOCK
CONNECTOR, RCPT, 10POS, 2ROW, 2MM;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513531000
  • 51353-1000.
  • 51353-1000..
  • 51353-1000...
  • 513531000