Molex 51110-1051

2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Center Polarization, Lead-Free
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51110-1051.

IHS

Datasheet2 pages12 years ago

Molex

Verical

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+3.51%

CAD Models

Download Molex 51110-1051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Locking Ramp, Lead-Free
Conn Housing F 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Connector Housing, XH Series, 10 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Connector Housing, XH Series, 12 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Connector Housing, XH Series, 7 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Molex 1mmpitch10p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding

Descriptions

Descriptions of Molex 51110-1051 provided by its distributors.

2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Center Polarization, Lead-Free
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid Bag
CONN RECT SOCKET HSG 2.00 MM PITCH 10 CIR MILLI-GRID POLAR KEY RAMP LF
Connector, Rcpt, 10Pos, 2Row, 2Mm; |Molex 51110-1051
Molex Connector housing, 10road, 2mmPitch, 2line
2mm 2x5P 5 2 2mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Milli-Grid Housing, Receptacle, 10 Poles, 2 Rows, 2mm Pitch
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
MOLEX 51110-1051 2mm MGrid WtB Rec Crp Hsg PBT Blk 10Ckt
Headers & Wire Housings 2.00MM HSG 02X05P W/POLAR KEY
CONN HOUSING, RCPT, 10POS, 2MM, BLACK;
Crimping Terminal Rubber Shell
2.00 MM MILLI-GRID HOUSING 10C
CONN HOUSING, RCPT, 10POS, 2MM, BLACK; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Milli-Grid 51110 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511101051
  • 51110-1051.
  • 51110-1051..
  • 511101051