TE Connectivity 1-1969595-0

Conn Housing RCP 10 POS 2.5mm Crimp ST Panel Mount Bag
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1969595-0.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1969595-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1969567-0
Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount Bag
TE Connectivity1-1969593-0
Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Amp Te Connectivity 1-1969593-0
TE Connectivity1-1969594-0
Conn Housing RCP 10 POS 2.5mm Crimp ST Panel Mount Bag
Connector Housing, MicroClasp 51353, Receptacle, 10 Ways, 2 mm, 56134, 500638 Crimp Terminals
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 10 Circuits, Natural
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole iGrid™ Tray

Descriptions

Descriptions of TE Connectivity 1-1969595-0 provided by its distributors.

Conn Housing RCP 10 POS 2.5mm Crimp ST Panel Mount Bag
Hsg,rec,free-Hanging,gwt,dualrow,ep2.5 |Amp Te Connectivity 1-1969595-0
Latch Holder,Receptacle 2 10pin Male Pin , 10.32mm
HSGRECFREE-HANGINGGWTDUALR WEP2.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 119695950