TE Connectivity / AMP 1-1879213-6

Surface Mount Thin Film Resistor, CPF Series, 37.4 ohm, 63 mW, - 0.1%, 25 V RoHS Compliant: Yes
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879213-6.

Newark

Datasheet4 pages4 years ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

IHS

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1879213-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT0402BRD0737R4L
High Precision-High Stability Chip Resistor Thin Film 0402 37.4Ohm 0.1% Paper T/R
TE ConnectivityCPF0402B35R7E1
Res Thin Film 0402 35.7 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B40R2E1
Res Thin Film 0402 40.2 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B40R2E1
Res Thin Film 0402 40.2 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD0740R2L
Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0739RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 39Ω 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-1879213-6
Surface Mount Thin Film Resistor, CPF Series, 37.4 ohm, 63 mW, - 0.1%, 25 V RoHS Compliant: Yes
TE ConnectivityCPF0402B35R7E1
Res Thin Film 0402 35.7 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-1879213-6 provided by its distributors.

Surface Mount Thin Film Resistor, CPF Series, 37.4 ohm, 63 mW, - 0.1%, 25 V RoHS Compliant: Yes
Fixed Resistor, Thin Film, 0.063W, 37.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 37.4 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 37.4OHM +/-0.1%.063W +/-25PPM/C
37.4 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 37R4 0.1% 25PPM 1K RL Resistance Value: 37.4 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 37.4 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B37R4E1 | Internal Number: 1-1879213-6 | TE Connectivity | NEOHM
RES, 37R4, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 37.4ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B37R4E1
  • CPF0402B37R4E1.