TE Connectivity / AMP 1-1879068-0

Fixed Resistor, Wire Wound, 40W, 15ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
$ 2.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879068-0.

Electro Sonic

Datasheet3 pages14 years ago

TE Connectivity

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.24%

CAD Models

Download TE Connectivity / AMP 1-1879068-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1623788-7
Fixed Resistor, Wire Wound, 5W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQBW3015RJFASTON
Res Wirewound 15 Ohm 5% 30W ±300ppm/°C Ceramic Faston Bolt-On Box
TE Connectivity1623789-5
Fixed Resistor, Wire Wound, 7W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1-1623779-7
SQ CGS FIXED RESISTOR Radial Rectangular Case Chassis Mount Resistor ±5% ±300ppm/C 15Ohm 20W
TE Connectivity1623785-5
Fixed Resistor, Wire Wound, 10W, 15Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
TE Connectivity1623789-5
Fixed Resistor, Wire Wound, 7W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1623788-7
Fixed Resistor, Wire Wound, 5W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
OhmiteR5J15RE
Fixed Resistor, Wire Wound, 5.25W, 15ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteR5J15R
Fixed Resistor, Wire Wound, 5.25W, 15ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteR3J15R
Fixed Resistor, Wire Wound, 3W, 15ohm, 103V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1879068-0 provided by its distributors.

Fixed Resistor, Wire Wound, 40W, 15ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 15OHMS +/-5% 40W
Thin Film Resistors - SMD SQB40 15R 5% (WIRE) 6.35MM FAS
Wirewound Resistors SQB40 15R 5% (WIRE) 6.35MM FASTON
15¦¸ ¡À5% ¡À300ppm/¡æ 90mm*19mm*20mm
SQB40 15R 5% (WIRE) 6.35MM FAS Resistance Value: 15 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 40 W Through-Hole Resistor | 15 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW4015RJFASTON | Internal Number: 1-1879068-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQBW4015RJFASTON