TE Connectivity 1623788-7

Fixed Resistor, Wire Wound, 5W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623788-7.

JRH Electronics

Datasheet4 pages2 years ago

Electro Sonic

Farnell

TE Connectivity

Arrow.cn

Inventory History

3 month trend:
-38.47%

CAD Models

Download TE Connectivity 1623788-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivitySQPW515RJ
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB15R0
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity1623789-5
Fixed Resistor, Wire Wound, 7W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP5-1623795-1
Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 15ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 15ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1623789-5
Fixed Resistor, Wire Wound, 7W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1623785-5
Fixed Resistor, Wire Wound, 10W, 15Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135

Descriptions

Descriptions of TE Connectivity 1623788-7 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity 1623788-7 Metal film resistor 15 Ω Radial lead 5 W 5%
SQM Series 5 W 15 Ohm ±5% ±300 ppm/°C Vertical Radial Wirewound Resistor
SQM5 15R 5% (WIRE) Resistance Value: 15 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 25 x 13 x 9 mm Wirewound Resistor: Vertical Mount | 15 Ω Wire Wound Power Resistor 5 % | Part Number: SQMW515RJ | Internal Number: 1623788-7 | 25 x 13 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16237887
  • SQMW515RJ
  • SQMW515RJ..