TE Connectivity SQBW3015RJFASTON

Res Wirewound 15 Ohm 5% 30W ±300ppm/°C Ceramic Faston Bolt-On Box
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQBW3015RJFASTON.

Master Electronics

Datasheet6 pages12 years ago

TE Connectivity

Electro Sonic

Newark

Sager Electronics

CAD Models

Download TE Connectivity SQBW3015RJFASTON symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Stackpole ElectronicsVM5JB15R0
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQBW3015RJFASTON provided by its distributors.

Res Wirewound 15 Ohm 5% 30W ±300ppm/°C Ceramic Faston Bolt-On Box
Fixed Resistor, Wire Wound, 30W, 15ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Wirewound Resistors - Through Hole SQB30 15R 5% 6.35MM FASTON
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 15OHMS +/-5% 30W
5% ¡À300ppm/¡æ 15¦¸ 30W 75mm*19mm*19mm
1879009-8, TE CONNECTIVITY/AMP BRAND
SQB30 15R 5% 6.35MM FASTON Resistance Value: 15 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 30 W Wirewound Resistor: Horizontal Mount | 15 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW3015RJFASTON | Internal Number: 1879009-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879009-8