TE Connectivity / AMP 1-1825137-1

Switch Toggle ON OFF ON SPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
$ 3.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1825137-1.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages18 years ago

TE Connectivity

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1825137-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-1825136-2
SWITCH, A TOGGLE, S ACTUATOR, D9 BUSHING, A TERMINAL, B CONTACT | TE Connectivity A101SD9AB04
TE Connectivity / AMP2-1825138-3
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, A TERMINAL, Q CONTACT | TE Connectivity A201SYAQ04
TE Connectivity / AMP2-1825139-2
Toggle Switch, DPDT, On-off-(on), 0.4A, 20VDC, Solder Terminal, Panel Mount
C&K Components7101SYCQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K Components7101SYCBE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
TE Connectivity1825136-9
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Carling Technologies2M1-SP3-T2-B4-M6RE
Switch Toggle ON OFF ON SPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of TE Connectivity / AMP 1-1825137-1 provided by its distributors.

Switch Toggle ON OFF ON SPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount
Toggle switch, metal, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, silver-plated, 1-1825137-1
Toggle Switch, Spdt, 5A, 120Vac, Pcb; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Gemini A Series; Switch Mounting:Pcb; Contact Current Max:5A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Alcoswitch Te Connectivity A103SDCQ04
Special Order: A103SDCQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On Off On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Single Pole - Double Throw On Off On 28 VDC | Part Number: 1-1825137-1 | Internal Number: 1-1825137-1 | Alias Number: A103SDCQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • A103SDCQ04