C&K Components 7101SYCBE

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
$ 7.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7101SYCBE.

Newark

Datasheet14 pages10 years ago
Datasheet14 pages12 years ago

IHS

Future Electronics

_legacy Avnet

element14

Inventory History

3 month trend:
+67.63%

CAD Models

Download C&K Components 7101SYCBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE ConnectivityA101SYAB04
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 4-1825136-2
Carling Technologies2M1-SP3-T2-B4-M6RE
Switch Toggle ON OFF ON SPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Carling Technologies2M1-SP2-T2-B4-M6RE
Switch Toggle ON None (ON) SPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsET01MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsE101MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of C&K Components 7101SYCBE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
SWITCH, TOGGLE, SEALED, SPDT, ON-ON,.420 ACT, W/BUSHING,0.4A,20VAC/DC, PC THRUHOLE
Toggle Switch, SPDT, On-on, Latched, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
SWITCH, TOGGLE, SPDT, ON-ON; Switch Function Type:On-None-On; Contact Configuration:SPDT; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:20V; Terminal Type:Solder
SWITCH TOGGLE SPDT 0.4VA 20V; Switch Operation:On-Off; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:7000 Series; Contact Current Max:5A; Switch Mounting:Panel; Contact Voltage AC Nom:20V; Switc
Toggle Switch; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Through Hole; Actuator Style:Bat; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101SYCBE.