TE Connectivity / AMP 1-1676731-2

Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±5ppm/C Pad SMD Medical T/R
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1676731-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1-1676731-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-12-23
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
200mW Thin Film Resistor ±25ppm/℃ ±0.1% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
200mW Thin Film Resistor ±25ppm/℃ ±0.1% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6APB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1-1676731-2
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±5ppm/C Pad SMD Medical T/R
TE Connectivity8-1614884-4
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity1676153-2
Res Thin Film 0805 10K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-1676731-2 provided by its distributors.

Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±5ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805
Rn 0805 10K 0.1% 5Ppm 1Krl/ Rel |Te Connectivity Holsworthy RN73A2A10KBTDF
Special Order: RN 0805 10K 0.1% 5PPM 1KRL Resistance Value: 10K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 10K Ω Thin Film Precision Resistor .1 % | Part Number: RN73A2A10KBTDF | Internal Number: 1-1676731-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73A2A10KBTDF