Descriptions of Panasonic ERA6AEB103V provided by its distributors.
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
10kR 0.1% 100V 125mW Thin Film SMD Chip Resistor 0805
Chip Resistor 10kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
Resistor, metal film, SMD 0805 (2012), 10 kΩ, 0.125 W, ±0.1 %, ERA6AEB103V
Metal Film (Thin Film) Chip Resistors, 0.125W, 10000½, 0.1%, 0805, RoHS
Panasonic SCT
Resistor;Metal Film;Res 10 Kilohms;Pwr-Rtg 0.125 W;Tol 0.1%;SMT;0805;Cut Tape
ERA Series 0805 10 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Res, Metal Film (Thin Film), 10Kohm, 0.1%, 0.125W; Resistance:10Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:100V Rohs Compliant: Yes |Panasonic ERA-6AEB103V.
RESISTOR, 0805, 10K, 0.1%, 0.125W; Resistance:10kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERA