Panasonic ERA6ARB103V

Res Thin Film 0805 10K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB103V.

Future Electronics

Datasheet3 pages10 years ago

IHS

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-1.57%

CAD Models

Download Panasonic ERA6ARB103V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.347
Stock
564,339
383,647
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.05 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0805BRB0710KL
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity1676153-2
Res Thin Film 0805 10K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Paper T/R
Res Thin Film 0805 10K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD T/R
TE Connectivity1676153-3
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity1676472-2
Res Thin Film 0805 9.09K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB9761V
0805 THIN FILM CHIP RESISTOR / 9.76K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE ConnectivityRN73C2A9K31BTDF
Thin Film Chip Resistor, 9.31kΩ ±0.1%, 100mW, ±10ppm/°C, 0805, SMD, 2mm L × 550μm H
PanasonicERA-6ARB912V
Res Thin Film 0805 9.1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB113V
Res Thin Film 0805 11K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA6ARB103V provided by its distributors.

Res Thin Film 0805 10K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6ARB103V
ERA Series 0805 10 kOhm ±0.1% 0.125 W ±10 ppm/°C Thin Film Chip Resistor
10kΩ ±0.1% 125mW ±10ppm/°C 0805 SMD 2mm × 1.25mm × 600μm Chip Resistor
Resistor, metal film, SMD 0805 (2012), 10 kΩ, 0.125 W, ±0.1 %, ERA6ARB103V
Metal Film (Thin Film) Chip Resistors, 0.125W, 10000½, 0.1%, 0805, RoHS
Panasonic SCT
RES, 10K, 0.1%, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 10kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB103V