TE Connectivity / AMP 1-1624097-2

Inductor RF Unshielded Wirewound 0.1uH 10% 25MHz 50Q-Factor Phenolic 3.5A 0.027Ohm DCR T/R
$ 8.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1624097-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages25 years ago

Farnell

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1-1624097-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core
RF Choke Molded Wirewound 0.1uH 10% 25MHz 40Q-Factor Phenolic 1.1A 0.07Ohm DCR AXL Bag
RF Choke Wirewound 0.1uH 10% 25MHz 40Q-Factor Phenolic 1.1A 0.07Ohm DCR AXL Bag
TAIYO YUDENLK2125R10K-T
Inductor RF Shielded Multi-Layer 0.1uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.15Ohm DCR 0805 T/R
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
API Delevan1025R-94K
INDUCTOR, RF, IND 0.1UH, TOL +/-10%,CUR 1380MA, AXIAL, DCR 0.08 OHMS, SRF 680MHZ
Inductor RF Chip Unshielded Wirewound 0.1uH 10% 10MHz Ferrite 1A 0.1Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 95nH 10% 1MHz 60Q-Factor Ferrite 790mA 61.1mOhm DCR 1206 T/R
Inductor General Purpose Chip Molded Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R
Inductor RF Wirewound 0.1uH 10% 150MHz 60Q-Factor Alumina 0.4A 0.46Ohm DCR 0805 T/R
Inductor RF Chip Wirewound 100nH 10% 100MHz 60Q-Factor 230mA 300mOhm DCR 1206 Embossed T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-1624097-2 provided by its distributors.

Inductor RF Unshielded Wirewound 0.1uH 10% 25MHz 50Q-Factor Phenolic 3.5A 0.027Ohm DCR T/R
Special Order: 3615A-10-3501-10 0.10UH Inductance: .1 µH Current Rating (Max): 3500 mA DC Resistance: .027 Ω Inductor Quality Factor: 50 Product Length: .511 in 0.1 µH 3500 mA .027 Ω | TE Connectivity
INDUCTOR, 0.1UH, SMD; Inductance: 100nH; RMS Current (Irms): 3.5A; Inductor Construction: Wirewound; Saturation Current (Isat): -; Product Range: 3615 Series; Power Inductor Case: 13mm x 5mm x 5.3mm; DC Resistance Max: 0.027ohm
Inductor, 100Nh, 3.5A, +10%, 550Mhz; Inductance:100Nh; Dc Resistance Max:27Mohm; Self Resonant Frequency:550Mhz; Dc Current Rating:3.5A; Product Range:3615 Series; Inductance Tolerance:± 10%; Inductor Construction:Shielded Rohs Compliant: Yes |Sigmainductors Te Connectivity 3615AR10K

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3615AR10K