Murata LQW18CNR10K00D

Inductor RF Chip Unshielded Wirewound 0.1uH 10% 10MHz Ferrite 1A 0.1Ohm DCR 0603 T/R
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18CNR10K00D.

element14 APAC

Datasheet2 pages14 years ago

Newark

Arrow.cn

Ciiva

Geoflip

Inventory History

3 month trend:
+19.85%

CAD Models

Download Murata LQW18CNR10K00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Wirewound 0.1uH 10% 7.9MHz Ferrite 0.85A 0.11Ohm DCR 0603 T/R
General Purpose Inductor, 0.11uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Inductor General Purpose Chip Molded Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R
Inductor RF Wirewound 0.1uH 10% 150MHz 60Q-Factor Alumina 0.4A 0.46Ohm DCR 0805 T/R
TAIYO YUDENLK2125R10K-T
Inductor RF Shielded Multi-Layer 0.1uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.15Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQW18CNR10K00D provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.1uH 10% 10MHz Ferrite 1A 0.1Ohm DCR 0603 T/R
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1608/0603
Surface Mount High Frequency Inductor, Lqw18A_00 Series, 100 Nh, 10%, 0603 [1608 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18CNR10K00D
INDUCTOR, 100NH, +/-5%, CHOKE; Inductance: 100nH; Product Range: LQW18C Series; DC Current Rating: 1A; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.1ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 1.26GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH