TDK MLF1005VR10KT000

General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1005VR10KT000.

IHS

Datasheet6 pages7 years ago

Farnell

Inventory History

3 month trend:
-17.49%

CAD Models

Download TDK MLF1005VR10KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

FIXED IND 100NH 150MA 510 MOHM
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENHK1005R10K-T
Ind High Frequency Chip Multi-Layer 100nH 10% 100MHz 8Q-Factor Ceramic 200mA 0402 T/R
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603

Descriptions

Descriptions of TDK MLF1005VR10KT000 provided by its distributors.

General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
25MHz 450MHz 180mA 10Ω@25MHz 100nH 510mΩ ±10% 0402 SMD 1mm × 500μm × 550μm
Inductor General Purpose Shielded Multi-Layer 0.1uH 10% 25MHz 10Q-Factor Ferrite 0.18A 0.51Ohm DCR 0402 T/R
1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 180Ma, 0.1 H, 510M/Tape And Reel |Tdk MLF1005VR10KT000
MLF 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 100nH
FIXED IND 100NH 180MA 510MOHM SM
SMD / SMT Inductors (Coils), L=0.1μH, L x W x T :
INDUCTOR, 0.1UH, 10%, 0.001A, 450MHZ; Inductance: 100nH; Product Range: MLF Series; DC Current Rating: 1mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.51ohm; Induc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos