Bourns 8230-94-RC

RF Choke Wirewound 0.1uH 10% 25MHz 40Q-Factor Phenolic 1.1A 0.07Ohm DCR AXL Bag
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-94-RC.

JRH Electronics

Datasheet3 pages8 years ago

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 8230-94-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1025R-94K
INDUCTOR, RF, IND 0.1UH, TOL +/-10%,CUR 1380MA, AXIAL, DCR 0.08 OHMS, SRF 680MHZ
API Delevan1025-94K
General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core
RF Choke Molded Wirewound 0.1uH 10% 25MHz 40Q-Factor Phenolic 1.1A 0.07Ohm DCR AXL Bag
API Delevan1210-101K
General Purpose Inductor, 0.1uH, 10%, 1 Element, Iron-Core, SMD, 1210
Inductor General Purpose Chip Molded Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns 8230-94-RC provided by its distributors.

RF Choke Wirewound 0.1uH 10% 25MHz 40Q-Factor Phenolic 1.1A 0.07Ohm DCR AXL Bag
General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core
FIXED IND 100NH 1.1A 70 MOHM TH
25MHz 690MHz 1.1A 40@25MHz 100nH 70mΩ ±10% Plugins,D3.1XL7.6MM Through hole mounting 7.62mm(Length)
1.1A 100nH Color Circle Coils Inductor ±10% 40@25MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
Inductor, Axial, Conformal Coa
RF CHOKE, 100NH, 1.1A, 10%, 690MHZ; Product Range:8230 Series; Inductance:100nH; DC Current Rating:1.1A; DC Resistance Max:70mohm; Inductance Tolerance:± 10%; Self Resonant Frequency:690MHz; Case Dimensions:3.05mm x 7.62mm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8230-94RC