TE Connectivity / AMP 1-1623929-8

Through Hole Carbon Film Resistor, CFR Series, 1 Mohm, 2 W, - 5%, 500 V, Axial Leaded
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623929-8.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago

Sager Electronics

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1623929-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityROX2SJ1M0
Through Hole Resistor, Rox Series, 1 Mohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityCFR100J1M0
Fixed Resistor, Carbon Film, 1W, 1000000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1M0
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 1MOhm 0.5W 1/2W
Stackpole ElectronicsCF18JT1M00
Res Carbon Film 1M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT1M00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1MOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT1M00
Res Carbon Film 1M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR50J1M0
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 1MOhm 0.5W 1/2W
TE ConnectivityCFR100J1M0
Fixed Resistor, Carbon Film, 1W, 1000000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1M0
Through Hole Carbon Film Resistor, Cfr Series, 1 Mohm, 250 Mw, - 5%, 200 V, Axial Leaded

Descriptions

Descriptions of TE Connectivity / AMP 1-1623929-8 provided by its distributors.

Through Hole Carbon Film Resistor, CFR Series, 1 Mohm, 2 W, - 5%, 500 V, Axial Leaded
Fixed Resistor, Thin Film, 2W, 1000000ohm, 500V, 5% +/-Tol, -700, 0ppm/Cel, Through Hole Mount
CFR200Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 1MOhm 2W
Res Carbon Film 1M Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, 3 LAYERS OF EPO X Y RESINE, LOW COST, HIGH RELIABILITY
AGASTAT Carbon Film Resistors-Through Hole CFR200 5% 1M0
Through-Hole Resistors, General Purpose Resistor, 16 x 5.5 mm, 2 Termination, Ammo Packed, 5 %, Carbon Film / Thin Film, Neohm CFR
Special Order: CFR200 5% 1M0 Resistance Value: 1M Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 1M Ω Carbon Film General Purpose Resistor | Part Number: CFR200J1M0 | Internal Number: 1-1623929-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR200J1M0