TE Connectivity CFR16J1M0

Through Hole Carbon Film Resistor, Cfr Series, 1 Mohm, 250 Mw, - 5%, 200 V, Axial Leaded
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J1M0.

JRH Electronics

Datasheet4 pages11 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+21.48%

CAD Models

Download TE Connectivity CFR16J1M0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Stackpole ElectronicsCF14JT1M00
Res Carbon Film 1M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT1M00
Res Carbon Film 1M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT1M10
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1.1MOhm 0.25W 1/4W
TE ConnectivityCFR25J1M0
Res Carbon Film 1M Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF12JT1M00
Res Carbon Film 1M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityLR1F1M0
Fixed Resistor, Thin Film, 0.6W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622188-1
Res, 1M, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F1M0

Descriptions

Descriptions of TE Connectivity CFR16J1M0 provided by its distributors.

Through Hole Carbon Film Resistor, Cfr Series, 1 Mohm, 250 Mw, - 5%, 200 V, Axial Leaded
Res Carbon Film 1M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1MOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 1MOhm 0/ -700ppm/C
Fixed Resistor, Thin Film, 0.25W, 1e+06ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Special Order: CFR16 5% 1M0 Resistance Value: 1M Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 1M Ω Carbon Film General Purpose Resistor | Part Number: CFR16J1M0 | Internal Number: 3-1623927-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623927-1