TE Connectivity / AMP 1-1618222-9

Electromechanical Relay SPST-NO 25A 28VDC 290Ohm PC Board Mount
$ 680.243
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1618222-9.

IHS

Datasheet4 pages1 year ago

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1-1618222-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay, SPST-NO, 12 VDC, 5 A, G6DN Series, Through Hole
PanasonicAPAN3124
POWER RELAY, SPST-NO, 24 VDC, SLIM DESIGN, HIGH INSULATION, PA-N SERIES
TE Connectivity / AMP7-1393028-2
Relay SSR 20mA 15V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line
Power Relay 24VDC 5A SPST-NO(20mm 5.08mm 12.5mm) THT
24V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
PanasonicJQ1A-12V-F
Power Relay 12VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT

Descriptions

Descriptions of TE Connectivity / AMP 1-1618222-9 provided by its distributors.

Electromechanical Relay SPST-NO 25A 28VDC 290Ohm PC Board Mount
Ap5A335=Relay, Vacuum, Spst-No/ Pkg |Kilovac Te Connectivity AP5A335
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 28VDC (Coil), 5A (Contact), 0.27VDC (Contact), Panel Mount
General Purpose Relays AP5A335=RELAY, VACUUM, SPST-NO
Special Order: AP5A335=RELAY, VACUUM, SPST-NO Contact Voltage Rating: .27 VDC Contact Arrangement: 1 Form A, SPST-NO Coil Termination Connection Type: Bus Wire High Voltage Connection (Power): PCB Solder Pins Power Switching: Yes 0.27 VDC 1 Form A, SPST-NO Bus Wire PCB Solder Pins | High Voltage Relay | Part Number: AP5A335 | Internal Number: 1-1618222-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP5A335